Part Details for MRT 5-BULK-SHORT by Bel Fuse
Overview of MRT 5-BULK-SHORT by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-XP85B102DX-000 | Amphenol Cables on Demand | Amphenol SF-XP85B102DX-000 SFP28 25GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (Duplex LC Connector) by Amphenol XGIGA [XP85B102DX] | |
SF-QXP85B402D-000 | Amphenol Cables on Demand | Amphenol SF-QXP85B402D-000 QSFP28 100GBASE-SR Short-Range 850nm Multi-Mode Optical Transceiver Module (MTP/MPO Connector) by Amphenol XGIGA [QXP85B402D] |
Price & Stock for MRT 5-BULK-SHORT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRT 5-BULK SHORT
|
Avnet Americas | Fuse Subminiature 5A 250V Time Lag 2-Pin Bulk - Bulk (Alt: MRT 5-BULK SHORT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1697 | Buy Now |