Part Details for MRT 6.3-AMMO by Bel Fuse
Overview of MRT 6.3-AMMO by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT 6.3-AMMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC3448
|
Newark | Ammo |Bel Fuse MRT 6.3-AMMO Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 / $0.2090 | Buy Now |
DISTI #
507-1119-1-ND
|
DigiKey | FUSE BOARD MNT 6.3A 250VAC RAD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
96889 In Stock |
|
$0.1724 / $0.4400 | Buy Now |
DISTI #
MRT 6.3-AMMO
|
Avnet Americas | Fuse Micro 6.3A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack - Ammo Pack (Alt: MRT 6.3-AMMO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 8000 |
|
$0.1334 / $0.2156 | Buy Now |
DISTI #
0692-6300-02
|
Avnet Abacus | Fuse Micro 6.3A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack (Alt: 0692-6300-02) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |