There are no models available for this part yet.
Overview of MRT 800-AMMO by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MRT 800-AMMO by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AC3457
|
Newark | Ammo |Bel Fuse MRT 800-AMMO RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 / $0.2090 | Buy Now | |
DISTI #
507-MRT800-AMMOTB-ND
|
DigiKey | FUSE BRD MNT 800MA 250VAC RADIAL Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2286 | Buy Now | |
DISTI #
MRT 800-AMMO
|
Avnet Americas | Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack - Ammo Pack (Alt: MRT 800-AMMO) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1334 / $0.2156 | Buy Now |