Part Details for MRT500 by Mersen Electrical Power
Overview of MRT500 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896342
|
RS | Micro Fuse, Midget, PC Mount, Time Delay, Radial Leads, 250VAC, 500mA | Mersen MRT500 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1200 / $11.7100 | RFQ |
Part Details for MRT500
MRT500 CAD Models
MRT500 Part Data Attributes
|
MRT500
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MRT500
Mersen Electrical Power
Electric Fuse, Time Lag Blow, 0.5A, 50A (IR), MICRO,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE, CSA, SEMKO, UL, VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |