Part Details for MRT6.3-BULK by Bel Fuse
Overview of MRT6.3-BULK by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT6.3-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MRT 6.3-BULK (0692-6300-01) 2-Pin Radial Fuse Round Time Lag IEC Bulk Pack 6.3A RoHS: Compliant |
7625 In Stock |
|
$0.1657 / $0.1979 | Buy Now |
DISTI #
000000000005247644
|
Sager | Cartridge Fuses Min Qty: 1000 | 0 |
|
$0.1781 / $0.2057 | Buy Now |
|
Master Electronics | MRT 6.3-BULK (0692-6300-01) 2-Pin Radial Fuse Round Time Lag IEC Bulk Pack 6.3A RoHS: Compliant |
7625 In Stock |
|
$0.1657 / $0.1979 | Buy Now |
Part Details for MRT6.3-BULK
MRT6.3-BULK CAD Models
MRT6.3-BULK Part Data Attributes
|
MRT6.3-BULK
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MRT6.3-BULK
Bel Fuse
Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 50A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 230 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; CUL; IEC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for MRT6.3-BULK
This table gives cross-reference parts and alternative options found for MRT6.3-BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRT6.3-BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRT6.3-AMMO | Electric Fuse, Time Lag Blow, 6.3A, 250VAC, 50A (IR), Through Hole, MICRO, | Bel Fuse | MRT6.3-BULK vs MRT6.3-AMMO |
MRT6.3 | Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Bel Fuse | MRT6.3-BULK vs MRT6.3 |