Part Details for MRTD-02-20C-L-24.0 by Samtec Inc
Overview of MRTD-02-20C-L-24.0 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRTD-02-20C-L-24.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MRTD-02-20C-L-24.0-ND
|
DigiKey | .100" MINI MATE DOUBLE ROW PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0100 | Buy Now |
DISTI #
MRTD-02-20C-L-24.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.61m 20AWG 4 POS Discrete Wire Housing HDR - Bulk (Alt: MRTD-02-20C-L-24.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9100 / $4.2300 | Buy Now |
DISTI #
200-MRTD0220CL240
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.4400 / $4.2300 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.3200 / $5.6900 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$2.3200 / $5.6900 | Buy Now |
DISTI #
5cd9030fcd7c1c4c38579de7
|
Samtec | .100" Mini Mate® Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Layer | 0 |
|
$2.1300 / $4.2300 | Buy Now |
Part Details for MRTD-02-20C-L-24.0
MRTD-02-20C-L-24.0 CAD Models
MRTD-02-20C-L-24.0 Part Data Attributes
|
MRTD-02-20C-L-24.0
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MRTD-02-20C-L-24.0
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | MATTE TIN | |
JESD-609 Code | e3 |