Part Details for MRTD-08-20C-L-24.0 by Samtec Inc
Overview of MRTD-08-20C-L-24.0 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRTD-08-20C-L-24.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MRTD-08-20C-L-24.0-ND
|
DigiKey | .100" MINI MATE DOUBLE ROW PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3300 | Buy Now |
DISTI #
MRTD-08-20C-L-24.0
|
Avnet Americas | Cable Assembly Discrete Wire 20AWG 0.61m 16 Position Discrete Wire Housing Header - Bulk (Alt: MRTD-08-20C-L-24.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7700 / $9.3300 | Buy Now |
DISTI #
200-MRTD-0820CL24.0
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.6700 / $9.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0500 / $11.8300 | Buy Now |
DISTI #
000000000006167835
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Double Row Panel Mount Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$6.4000 / $9.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0500 / $11.8300 | Buy Now |
DISTI #
5cd902a1cd7c1c4c38572101
|
Samtec | .100" Mini Mate® Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Layer | 0 |
|
$4.9430 / $9.3330 | Buy Now |
Part Details for MRTD-08-20C-L-24.0
MRTD-08-20C-L-24.0 CAD Models
MRTD-08-20C-L-24.0 Part Data Attributes
|
MRTD-08-20C-L-24.0
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MRTD-08-20C-L-24.0
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN | |
JESD-609 Code | e3 |