Part Details for MRTD-10-24-L-03.3 by Samtec Inc
Overview of MRTD-10-24-L-03.3 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRTD-10-24-L-03.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MRTD-10-24-L-03.3-ND
|
DigiKey | .100" MINI MATE DOUBLE ROW PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4900 | Buy Now |
DISTI #
MRTD-10-24-L-03.3
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.08m 20 Position Discrete Wire Housing Header - Bulk (Alt: MRTD-10-24-L-03.3) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4300 / $7.4900 | Buy Now |
DISTI #
200-MRTD1024L03.3
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Panel Mount Discrete Wire Cable Assembly, Terminal | 0 |
|
$3.9700 / $7.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8600 / $9.5100 | Buy Now |
DISTI #
000000000006167841
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Double Row Panel Mount Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$5.1400 / $7.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8600 / $9.5100 | Buy Now |
DISTI #
5cd90338cd7c1c4c3857cfab
|
Samtec | .100" Mini Mate® Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$3.9690 / $7.4940 | Buy Now |
Part Details for MRTD-10-24-L-03.3
MRTD-10-24-L-03.3 CAD Models
MRTD-10-24-L-03.3 Part Data Attributes
|
MRTD-10-24-L-03.3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MRTD-10-24-L-03.3
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, 0.1 inch Pitch, Wire Terminal, Latch, White Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.3 inch | |
Body Depth | 0.69 inch | |
Body Length | 1.07 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 825VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |