There are no models available for this part yet.
Overview of MRTD-10-28-S-18.0 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MRTD-10-28-S-18.0 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MRTD-10-28-S-18.0-ND
|
DigiKey | .100" MINI MATE DOUBLE ROW PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4200 | Buy Now | |
DISTI #
MRTD-10-28-S-18.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.457m 20 Position Discrete Wire Housing Header - Bulk (Alt: MRTD-10-28-S-18.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5500 / $10.4200 | Buy Now | |
DISTI #
200-MRTD1028S18.0
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Panel Mount Discrete Wire Cable Assembly, Terminal | 0 |
|
$6.3300 / $10.4200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7500 / $13.2000 | Buy Now | ||
DISTI #
000000000006310479
|
Sager | Samtec .100 Mini Mate Double Row Panel Mount Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$7.1400 / $10.4200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.7500 / $13.2000 | Buy Now | ||
DISTI #
6064764522b1c876b06cb3b7
|
Samtec | .100" Mini Mate® Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$5.5160 / $10.4170 | Buy Now |
CAD Models for MRTD-10-28-S-18.0 by Samtec Inc
Part Data Attributes for MRTD-10-28-S-18.0 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body Breadth
|
0.3 inch
|
Body Depth
|
0.69 inch
|
Body Length
|
1.07 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
825VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE66
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2.9 A
|
Reference Standard
|
UL
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-2
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
28 AWG
|