Part Details for MRX12-1A71 by Standex-Meder Electronics
Overview of MRX12-1A71 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRX12-1A71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-1395-5-ND
|
DigiKey | REED RELAY SPST-NO 12V ATEX PLAS Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.8825 / $29.2100 | Buy Now |
DISTI #
876-MRX12-1A71
|
Mouser Electronics | Reed Relays EX-APPROVED RELAYS 1 Form A,SPST-NO,12V RoHS: Compliant | 0 |
|
$20.3700 / $21.7300 | Order Now |
DISTI #
STXMRX12-1A71
|
Heilind Electronics | 8712171200 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.7000 / $34.9700 | Buy Now |
DISTI #
MRX12-1A71
|
TME | Relay: reed switch, SPST-NO, Ucoil: 12VDC, 1A, max.200VDC, 10W, PCB Min Qty: 1 | 48 |
|
$4.4000 / $7.4400 | Buy Now |
Part Details for MRX12-1A71
MRX12-1A71 CAD Models
MRX12-1A71 Part Data Attributes
|
MRX12-1A71
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MRX12-1A71
Standex-Meder Electronics
Dry Reed Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 110 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 305 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 30mm x 10mm x 10mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Length | 0.0037007874015748034 inch | |
Termination Type | SOLDER |