Part Details for MRX12-1A79 by Standex-Meder Electronics
Overview of MRX12-1A79 by Standex-Meder Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRX12-1A79
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
876-MRX12-1A79
|
Mouser Electronics | Reed Relays Standex Electronics RoHS: Compliant | 42 |
|
$43.1200 / $54.6200 | Buy Now |
DISTI #
STXMRX12-1A79
|
Heilind Electronics | 8712179200 RELAY | Americas - 0 in Stock |
|
Buy Now |
Part Details for MRX12-1A79
MRX12-1A79 CAD Models
MRX12-1A79 Part Data Attributes:
|
MRX12-1A79
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MRX12-1A79
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.009A (Coil), 12VDC (Coil), 110mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 10 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 30 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 110 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 305 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@250VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@250VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 30mm x 10mm x 10mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.2 ms | |
Surface Mount | NO | |
Terminal Length | 0.0037007874015748034 inch | |
Termination Type | SOLDER |