Part Details for MS-156HF(22) by Hirose Electric Co Ltd
Overview of MS-156HF(22) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MS-156HF(22)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8083
|
Newark | Subminiature Coaxial Switch 1.6Mm Height, Dc To 6Ghz |Hirose(Hrs) MS-156HF(22) Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7400 / $0.8400 | Buy Now |
DISTI #
26-MS-156HF(22)CT-ND
|
DigiKey | CONN COAX SWITCH RCPT STR 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
762 In Stock |
|
$0.4858 / $1.0800 | Buy Now |
DISTI #
798-MS156HF22
|
Mouser Electronics | RF Connectors / Coaxial Connectors RECEP W/ VACCUUM CAP RoHS: Compliant | 1701 |
|
$0.5290 / $1.0800 | Buy Now |
|
Future Electronics | MS-156HF Serie DC to 6 GHz 1.6 mm High Coxial Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5150 / $0.5400 | Buy Now |
|
Future Electronics | MS-156HF Serie DC to 6 GHz 1.6 mm High Coxial Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5150 / $0.5400 | Buy Now |
DISTI #
HIRMS-156HF(22)
|
Heilind Electronics | 358-0238-4 22 1500 REEL | Americas - 0 in Stock |
|
$0.5781 / $0.6667 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4774 / $0.6181 | Buy Now |
Part Details for MS-156HF(22)
MS-156HF(22) CAD Models
MS-156HF(22) Part Data Attributes
|
MS-156HF(22)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MS-156HF(22)
Hirose Electric Co Ltd
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE, VSWR AT 2.5 GHZ: 1.2, INSERTION LOSS AT 2.5 GHZ: 0.1 DB | |
Body Depth | 0.079 inch | |
Body Diameter | 0.108 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |