Part Details for MS-162 by Hirose Electric Co Ltd
Overview of MS-162 by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MS-162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8086
|
Newark | Miniature Interface Coaxial Switch 2.5Mm Height, Dc To 10Ghz |Hirose(Hrs) MS-162 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8000 / $0.9000 | Buy Now |
DISTI #
MS-162
|
Avnet Americas | Connector Coaxial Receptacle 0Hz to 10GHz 50Ohm Solder Straight Surface Mount Gold - Tape and Reel (Alt: MS-162) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5625 / $0.6525 | Buy Now |
DISTI #
HIRMS-162
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6923 / $0.7032 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5590 / $1.1700 | Buy Now |
Part Details for MS-162
MS-162 CAD Models
MS-162 Part Data Attributes
|
MS-162
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MS-162
Hirose Electric Co Ltd
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.7 dB | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.7 |
Alternate Parts for MS-162
This table gives cross-reference parts and alternative options found for MS-162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS-162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL358-0240-6-01 | RF Connector | Hirose Electric Co Ltd | MS-162 vs CL358-0240-6-01 |
MS-162A(02) | RF Connector | Hirose Electric Co Ltd | MS-162 vs MS-162A(02) |
CL358-0240-6-02 | RF Connector | Hirose Electric Co Ltd | MS-162 vs CL358-0240-6-02 |
CL358-0240-6 | RF Connector | Hirose Electric Co Ltd | MS-162 vs CL358-0240-6 |