Part Details for MS-166 by Hirose Electric Co Ltd
Overview of MS-166 by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for MS-166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2493 |
|
RFQ | ||
|
Quest Components | BOARD TERMINATED, FEMALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE | 80 |
|
$0.5600 / $1.2000 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, RF CONNECTOR, SURFACE MOUNT, RECEPTACLE | 712 |
|
$0.4120 / $1.0300 | Buy Now |
Part Details for MS-166
MS-166 CAD Models
MS-166 Part Data Attributes:
|
MS-166
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MS-166
Hirose Electric Co Ltd
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE, VSWR AT 6 GHZ: 1.3, INSERTION LOSS AT 6 GHZ: 0.2 DB | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.4 dB | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.5 |