Part Details for MS-180-HRMJ-1 by Hirose Electric Co Ltd
Overview of MS-180-HRMJ-1 by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MS-180-HRMJ-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK8096
|
Newark | 0 To 11Ghz, 0.85Mm Height, Ultra Compact Coaxial Rf Switch For Module Functionality Inspection |Hirose(Hrs) MS-180-HRMJ-1 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.6400 / $89.4400 | Buy Now |
DISTI #
MS-180-HRMJ-1-ND
|
DigiKey | CONN ADAPT COAX PLUG TO SMA JACK Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.8245 | Buy Now |
DISTI #
MS-180-HRMJ-1
|
Avnet Americas | Connector RF SMA Plug 0Hz to 8GHz 50Ohm Straight Cable Mount Gold - Bag (Alt: MS-180-HRMJ-1) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-MS180HRMJ1
|
Mouser Electronics | RF Adapters - In Series SMA CONV ADPTR | 0 |
|
$55.4700 / $60.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$55.3700 | Buy Now |
DISTI #
HIRMS-180-HRMJ-1
|
Heilind Electronics | 358-0285-4-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Subminiature Coaxial Switch 0.85mm Height, DC to 11GHz RoHS: Compliant | 0 |
|
$55.0200 / $80.2000 | Buy Now |
DISTI #
MS-180-HRMJ-1
|
TME | Diagnostic adapter, SMA socket,testing plug, Insulation: PTFE Min Qty: 100 | 0 |
|
$46.0600 | RFQ |
DISTI #
000000000003979544
|
Sager | RF Adapters - In Series SMA CONV ADPTR Min Qty: 1 | 0 |
|
$56.8000 / $75.7000 | Buy Now |
Part Details for MS-180-HRMJ-1
MS-180-HRMJ-1 CAD Models
MS-180-HRMJ-1 Part Data Attributes
|
MS-180-HRMJ-1
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MS-180-HRMJ-1
Hirose Electric Co Ltd
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |