Part Details for MS-324-3-1-0500 by PIC GmbH
Overview of MS-324-3-1-0500 by PIC GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-324-3-1-0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2010-1187-ND
|
DigiKey | MINIATURE REED SENSOR FLATPACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
600 In Stock |
|
$1.2383 / $2.4600 | Buy Now |
DISTI #
30G4701
|
Bürklin Elektronik | Reed sensor, 1 Form A (N/O), 10 W, 200 V (DC), 1 A, MS-324-3-1-0500 Min Qty: 1 | 19 |
|
$2.6910 / $3.8906 | Buy Now |