Part Details for MS-326 by Jonard Tools
Overview of MS-326 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7383
|
Newark | Mid Span Slit & Ring Tool, 5Mm-10Mm, For Use With:Buffer Tubes, Fibre Optic Cables, Product Range:- Rohs Compliant: Yes |Jonard Tools MS-326 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.9500 | Buy Now |
DISTI #
K718-ND
|
DigiKey | SLIT AND RING TOOL FIBER OPTICS Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$123.9500 | Buy Now |
DISTI #
801-MS-326
|
Mouser Electronics | Wire Stripping & Cutting Tools Mid Span Slit & Ring Tool (5 mm-10 mm) RoHS: Compliant | 4 |
|
$123.9500 | Buy Now |
DISTI #
73836630
|
RS | Micro Duct Fiber Cable Slit and Ring Tool | Jonard MS-326 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$118.9300 / $125.1900 | Buy Now |
|
Onlinecomponents.com | Micro Duct Fiber Cable Slit And Ring Tool RoHS: Compliant | 0 |
|
$123.9500 / $144.5700 | Buy Now |
Part Details for MS-326
MS-326 CAD Models
MS-326 Part Data Attributes
|
MS-326
Jonard Tools
Buy Now
|
Compare Parts:
MS-326
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |