Part Details for MS-426 by Jonard Tools
Overview of MS-426 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH8688
|
Newark | Mid Span Slit & Ring Tool, 0.23"-0.47", For Use With:Prysmian Esmf Optical Mini Flextube Cables, Product Range:- Rohs Compliant: Yes |Jonard Tools MS-426 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.9500 | Buy Now |
DISTI #
40-MS-426-ND
|
DigiKey | LARGE MID SPAN SLIT & RING TOOL Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$170.9500 | Buy Now |
DISTI #
801-MS-426
|
Mouser Electronics | Wire Stripping & Cutting Tools Mid Span Slit & Ring Tool (5.8mm-12mm) RoHS: Compliant | 13 |
|
$170.9500 | Buy Now |
DISTI #
71785390
|
RS | Mid Span Slit & Ring Tool (5.8mm-12mm) | Jonard MS-426 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$162.4000 / $170.9500 | Buy Now |
|
Onlinecomponents.com | Mid Span Slit & Ring Tool (5.8mm-12mm) | 0 |
|
$170.9500 / $199.3900 | Buy Now |