Filter Your Search
1 - 10 of 42 results
|
MS426RAT5N5GSU
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
MS426RAT9N0JSC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 9 nH | 3.4 mΩ | 5 % | YES | 250 MHz | 4 A | 4 GHz | AIR | 120 | 1616 | RF INDUCTOR | 1 | NO | e0 | 155 °C | -55 °C | Flat Top | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | FLAT | 2.01 mm | 3.94 mm | 4.19 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1616 | ||
|
MS426RAT13NJST
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
MS426RAT5N5JSZ
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 5.5 nH | 2.6 mΩ | 5 % | YES | 250 MHz | 4 A | 5 GHz | AIR | 115 | 1716 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 2.01 mm | 4.19 mm | 3.94 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1616 | ||
|
MS426RAT9N0JST
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
MS426RAT9N0JSU
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
MS426RAT9N0GSN
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 9 nH | 3.4 mΩ | 2 % | YES | 250 MHz | 4 A | 4 GHz | AIR | 120 | 1616 | RF INDUCTOR | 1 | NO | e0 | 155 °C | -55 °C | Flat Top | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | FLAT | 2.01 mm | 3.94 mm | 4.19 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1616 | ||
|
MS426RAT13NJSH
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 13 nH | 3.9 mΩ | 5 % | YES | 250 MHz | 4 A | 3 GHz | AIR | 100 | 1616 | RF INDUCTOR | 1 | NO | e0 | 155 °C | -55 °C | Flat Top | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | FLAT | 2.01 mm | 3.94 mm | 4.19 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1616 | ||
|
MS426RAT5N5JSF
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||
|
MS426RAT5N5JSN
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 5.5 nH | 2.6 mΩ | 5 % | YES | 250 MHz | 4 A | 5 GHz | AIR | 115 | 1616 | RF INDUCTOR | 1 | NO | e0 | 155 °C | -55 °C | Flat Top | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | FLAT | 2.01 mm | 3.94 mm | 4.19 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1616 |