Part Details for MS-500B-F by Miyama Electric Co Ltd
Overview of MS-500B-F by Miyama Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-500B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS500BF
|
TME | Switch: toggle, Pos: 2, SPDT, ON-(ON), 6A/125VAC, -10÷55°C, 1kV Min Qty: 1 | 5 |
|
$3.5500 / $3.6300 | Buy Now |