Part Details for MS-POE-IE-KIT by Fluke Networks
Overview of MS-POE-IE-KIT by Fluke Networks
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C372 | Coilcraft Inc | Designer's Kit, PoE transformers, RoHS | |
C382 | Coilcraft Inc | Designer's Kit, PoE transformers, RoHS | |
C395 | Coilcraft Inc | Designer's Kit, PoE EP transformers, RoHS |
Price & Stock for MS-POE-IE-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ4714
|
Newark | Ethernet Cable Verifier Kit, Kit Contents:Ethernet Prof Kit, Multi-Conn Adapter, Rj45/Cat 6A Patch Cords, M12D, M8D Terminated Cables, Bag, Product Range:Microscanner Series, Tester Type:Network Cable Tester Kit |Fluke Networks MS-POE-IE-KIT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,073.9900 | Buy Now |
DISTI #
1986-MS-POE-IE-KIT-ND
|
DigiKey | CABLE TESTER REMOTE MULTI CBL Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$1,863.0000 | Buy Now |
DISTI #
72309502
|
RS | MicroScanner PoE Industrial Ethernet kit with Intellitone | Fluke Networks MS-POE-IE-KIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,955.9900 | RFQ |
DISTI #
32614.1
|
TestEquity LLC | Fluke Networks MS-POE-IE-KIT Cable Verifier Pro Kit, PoE, 10G, IntelliTone Probe, MS Series | 0 |
|
$2,073.9900 | Buy Now |