Part Details for MS-POE-IE by Fluke Networks
Overview of MS-POE-IE by Fluke Networks
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-POE-IE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK7245
|
Newark | Ethernet Cable Verifier Kit Rohs Compliant: Yes |Fluke Networks MS-POE-IE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$2,394.9300 / $2,675.8900 | Buy Now |
DISTI #
37AJ4713
|
Newark | Ethernet Cable Verifier Kit, Kit Contents:Ethernet Basic Kit, Multi-Conn Adapter, Rj45/Cat 6A Patch Cords, M12D, M8D Terminated Cables, Bag, Product Range:Microscanner Series, Tester Type:Network Cable Tester Kit |Fluke Networks MS-POE-IE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,818.9900 | Buy Now |
DISTI #
1986-MS-POE-IE-ND
|
DigiKey | CABLE TESTER MULTI CBL Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$1,750.7800 | Buy Now |
DISTI #
72309501
|
RS | MicroScanner PoE Industrial Ethernet kit | Fluke Networks MS-POE-IE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,818.9900 | RFQ |
DISTI #
32613.1
|
TestEquity LLC | Fluke Networks MS-POE-IE Cable Verifier Basic, Ethernet, PoE, 10G, Adapter, Patch Cables, MS Series | 0 |
|
$1,818.9900 | Buy Now |