Part Details for MS0320-4R7M by CoilMX
Overview of MS0320-4R7M by CoilMX
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS0320-4R7M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2A 4.7uH Molding Choke ��20% 2.2A SMD,3.5x3.2x2mm Power Inductors ROHS | 2573 |
|
$0.2108 / $0.3849 | Buy Now |
|
LCSC | 2A 4.7uH Molding Choke 20% 2.2A SMD3.5x3.2x2mm Power Inductors ROHS | 2573 |
|
$0.2151 / $0.3927 | Buy Now |