Part Details for MS0650-220M by CoilMX
Overview of MS0650-220M by CoilMX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS0650-220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.6A 22uH 20% 3.5A SMD7.15x6.6x5mm Power Inductors ROHS | 975 |
|
$0.1643 / $0.3031 | Buy Now |