There are no models available for this part yet.
Overview of MS1-B-10-430-2-1CB-A-A by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MS1-B-10-430-2-1CB-A-A by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71T4243
|
Newark | Ms1B1043021Cbaa Rohs Compliant: Yes |Carling Technologies MS1-B-10-430-2-1CB-A-A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.0800 / $135.9500 | Buy Now | |
DISTI #
432-MS1-B-10-430-2-1CB-A-A-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.5900 | Buy Now | |
DISTI #
691-MS1B1043021CBAA
|
Mouser Electronics | Circuit Breakers Sld Toggle Cir Brkr RoHS: Compliant | 15 |
|
$119.5300 / $139.3300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.6000 / $114.8000 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$44.6000 / $114.8000 | Buy Now |
CAD Models for MS1-B-10-430-2-1CB-A-A by Carling Technologies
Part Data Attributes for MS1-B-10-430-2-1CB-A-A by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Carling Technologies
|
Actuator Type
|
TOGGLE
|
Additional Feature
|
STANDARDS: MIL-PRF-55629, MIL-STD-202
|
Body Breadth
|
16.66 mm
|
Body Height
|
41.5 mm
|
Body Length or Diameter
|
34.93 mm
|
Circuit Function
|
SERIES TRIP
|
Circuit Protection Type
|
MAGNETIC CIRCUIT BREAKER
|
Environmental Characteristics
|
IP68
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Breaking Capacity
|
3000 A
|
Rated Current
|
3 A
|
Rated Voltage(DC)
|
50 V
|
Surface Mount
|
NO
|
Terminal Shape
|
SCREW
|
Related Parts for MS1-B-10-430-2-1CB-A-A
-
MS3320-5Circuit Breaker
-
37208000411Electric Fuses
-
MRT130KP295CVE3Transient Suppressors
-
0364-0-15-01-13-27-10-0Terminals and Terminal Blocks
-
BAV19WRectifier Diodes
-
MPS6517Small Signal Bipolar Transistors
-
MSL0201RGBW1Visible LEDs
-
MS0850502F025S1ASnap Acting/Limit Switches
-
MRK112-ARotary Switches