Part Details for MS1-B-14-612-3-1CB-A-C by Carling Technologies
Overview of MS1-B-14-612-3-1CB-A-C by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS1-B-14-612-3-1CB-A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-MS1-B-14-612-3-1CB-A-C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.1500 / $116.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$45.1500 / $116.9800 | Buy Now |
Part Details for MS1-B-14-612-3-1CB-A-C
MS1-B-14-612-3-1CB-A-C CAD Models
MS1-B-14-612-3-1CB-A-C Part Data Attributes
|
MS1-B-14-612-3-1CB-A-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MS1-B-14-612-3-1CB-A-C
Carling Technologies
Thermal Magnetic Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | TOGGLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 16.66 mm | |
Body Height | 41.5 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP68 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 12 A | |
Rated Voltage(DC) | 50 V | |
Reference Standard | CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |