Part Details for MS1-B-14-630-3-1BB-A-A by Carling Technologies
Overview of MS1-B-14-630-3-1BB-A-A by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS1-B-14-630-3-1BB-A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54X1766
|
Newark | Ms1B1463031Bbaa Rohs Compliant: Yes |Carling Technologies MS1-B-14-630-3-1BB-A-A Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.2200 / $109.3100 | Buy Now |
DISTI #
432-MS1-B-14-630-3-1BB-A-A-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.9200 | Buy Now |
DISTI #
691-MS1B1463031BBAA
|
Mouser Electronics | Circuit Breakers MS1B1463031BBAA RoHS: Compliant | 0 |
|
$82.6900 / $118.7700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$44.9300 / $116.4100 | Buy Now | |
|
Master Electronics | 0 |
|
$44.9300 / $116.4100 | Buy Now |
Part Details for MS1-B-14-630-3-1BB-A-A
MS1-B-14-630-3-1BB-A-A CAD Models
MS1-B-14-630-3-1BB-A-A Part Data Attributes:
|
MS1-B-14-630-3-1BB-A-A
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MS1-B-14-630-3-1BB-A-A
Carling Technologies
Thermal Magnetic Circuit Breaker
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | TOGGLE | |
Additional Feature | STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 16.66 mm | |
Body Height | 41.5 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP68 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 30 A | |
Rated Voltage(DC) | 50 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |