MS151-2.00K-1%
Caddock Electronics Inc
Description: Fixed Resistor, 0.5W, 2000ohm, 300V, 1% +/-Tol, 50ppm/Cel

Overview of MS151-2.00K-1% by Caddock Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CC1070RGWR Texas Instruments Single-Chip, Low-Power, Low-Cost CMOS FSK/GFSK/ASK/00K RF Transmitter for Narrowband & Multi-Ch Apps 20-VQFN
CC1070RGWT Texas Instruments Single-Chip, Low-Power, Low-Cost CMOS FSK/GFSK/ASK/00K RF Transmitter for Narrowband & Multi-Ch Apps 20-VQFN

CAD Models for MS151-2.00K-1% by Caddock Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS151-2.00K-1% by Caddock Electronics Inc

MS151-2.00K-1%
Caddock Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CADDOCK ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Caddock
Construction
Tubular
JESD-609 Code
e4
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Package Diameter
2.39 mm
Package Length
6.35 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
0.5 W
Rated Temperature
125 °C
Resistance
2000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
GOLD OVER NICKEL
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. MS151-2.00K-1%
    Caddock Electronics Inc
    Fixed Resistor, 0.5W, 2000ohm, 300V, 1% +/-Tol, 50ppm/Cel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS151-2.00K-1% by Caddock Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS151-2.00K-1% by Caddock Electronics Inc

Select Manufacturer
Which Manufacturer of MS151-2.00K-1% would you like to use for your alert(s)?
  • Please alert me when MS151-2.00K-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS151-2.00K-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS151-2.00K-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS151-2.00K-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS151-2.00K-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS151-2.00K-1% by Caddock Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: