Part Details for MS165-32 (ALTERNATE: 1SAM451000R1014) by ABB Low Voltage Products and Systems
Overview of MS165-32 (ALTERNATE: 1SAM451000R1014) by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS165-32 (ALTERNATE: 1SAM451000R1014)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71202718
|
RS | Manual Motor Starter, 20 hp@480V, 23-32A, MS165 Series | ABB MS165-32 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$471.4600 / $523.8500 | Buy Now |