Part Details for MS17343R16C11P by Amphenol Aerospace
Overview of MS17343R16C11P by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS17343R16C11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AJ6589
|
Newark | Recept |Amphenol Aerospace MS17343R16C11P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$608.5900 / $702.8800 | Buy Now |
DISTI #
3937-MS17343R16C11P-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$516.2000 / $564.4700 | Buy Now |
DISTI #
1178-MS17343R16C11P-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$658.7233 | Buy Now |
DISTI #
AAOMS17343R16C11P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOMS17343R16C11P
|
Interstate Connecting Components | 0 |
|
Buy Now |