Part Details for MS17344C28C20S by Amphenol Aerospace
Overview of MS17344C28C20S by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS17344C28C20S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ6563
|
Newark | Plug |Amphenol Aerospace MS17344C28C20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$712.9600 / $823.4200 | Buy Now |
DISTI #
3937-MS17344C28C20S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$664.0908 / $726.2000 | Buy Now |
DISTI #
1178-MS17344C28C20S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$792.7500 | Buy Now |
DISTI #
AAOMS17344C28C20S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOMS17344C28C20S
|
Interstate Connecting Components | 0 |
|
Buy Now |