There are no models available for this part yet.
Overview of MS17344C28C21P by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS17344C28C21P by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AJ6564
|
Newark | Plug |Amphenol Aerospace MS17344C28C21P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$787.0500 / $908.9900 | Buy Now | |
DISTI #
3937-MS17344C28C21P-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$571.8908 / $625.3800 | Buy Now | |
DISTI #
1178-MS17344C28C21P-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$867.1800 | Buy Now | |
DISTI #
AAOMS17344C28C21P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
AAOMS17344C28C21P
|
Interstate Connecting Components | 0 |
|
Buy Now |