Part Details for MS17344R22C22P by Amphenol Aerospace
Overview of MS17344R22C22P by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS17344R22C22P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ6864
|
Newark | Plug |Amphenol Aerospace MS17344R22C22P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$486.3400 / $561.6900 | Buy Now |
DISTI #
1178-MS17344R22C22P-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1 In Stock |
|
$459.1870 / $515.0900 | Buy Now |
DISTI #
AAOMS17344R22C22P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOMS17344R22C22P
|
Interstate Connecting Components | 0 |
|
Buy Now |