Part Details for MS17344R24C21P by Amphenol Corporation
Overview of MS17344R24C21P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS17344R24C21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS17344R24C21P
|
Avnet Americas | - Bulk (Alt: MS17344R24C21P) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$287.9625 / $642.7695 | Buy Now |
DISTI #
MS17344R24C21P
|
Avnet Americas | - Bulk (Alt: MS17344R24C21P) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$287.9625 / $642.7695 | Buy Now |
Part Details for MS17344R24C21P
MS17344R24C21P CAD Models
MS17344R24C21P Part Data Attributes:
|
MS17344R24C21P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS17344R24C21P
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-22992, COMPATIBLE CONTACTS: 10-36982-3; 10-407028-8 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |