Part Details for MS17344R32C15S by Amphenol Aerospace
Overview of MS17344R32C15S by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS17344R32C15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ7029
|
Newark | Plug |Amphenol Aerospace MS17344R32C15S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$553.3800 / $639.1100 | Buy Now |
DISTI #
3937-MS17344R32C15S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$638.7636 / $698.5100 | Buy Now |
DISTI #
1178-MS17344R32C15S-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$530.6390 / $670.9100 | Buy Now |
DISTI #
AAOMS17344R32C15S
|
Heilind Electronics | MIL-22992 CLASS R | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOMS17344R32C15S
|
Interstate Connecting Components | MIL-22992 CLASS R | 0 |
|
Buy Now |