Part Details for MS17347C32N73P by Amphenol Corporation
Overview of MS17347C32N73P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS17347C32N73P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS17347C32N73P
|
Avnet Americas | - Bulk (Alt: MS17347C32N73P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$715.4750 / $1,596.9340 | Buy Now |
DISTI #
MS17347C32N73P
|
Avnet Americas | - Bulk (Alt: MS17347C32N73P) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$715.4750 / $1,596.9340 | Buy Now |
Part Details for MS17347C32N73P
MS17347C32N73P CAD Models
MS17347C32N73P Part Data Attributes:
|
MS17347C32N73P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS17347C32N73P
Amphenol Corporation
MIL Series Connector, 46 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-22992, COMPATIBLE CONTACT: 10-36982-3 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | ANODIC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 |