Part Details for MS2-B-34-630-E-1CB-A-17C by Carling Technologies
Overview of MS2-B-34-630-E-1CB-A-17C by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS2-B-34-630-E-1CB-A-17C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-MS2-B-34-630-E-1CB-A-17C-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$244.9300 | Buy Now |
DISTI #
691-MS2B3463E1CBA17C
|
Mouser Electronics | Circuit Breakers MS2B34630E1CBA17C RoHS: Compliant | 0 |
|
$216.8800 / $232.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.0200 / $195.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$108.0200 / $195.3500 | Buy Now |
Part Details for MS2-B-34-630-E-1CB-A-17C
MS2-B-34-630-E-1CB-A-17C CAD Models
MS2-B-34-630-E-1CB-A-17C Part Data Attributes
|
MS2-B-34-630-E-1CB-A-17C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MS2-B-34-630-E-1CB-A-17C
Carling Technologies
THERMAL MAGNETIC CIRCUIT BREAKER,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | SEALED TOGGLE | |
Body Breadth | 33.02 mm | |
Body Height | 54.81 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP68; MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 65 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |