Part Details for MS2-M-32-625-L-1CA-A-17C by Carling Technologies
Overview of MS2-M-32-625-L-1CA-A-17C by Carling Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for MS2-M-32-625-L-1CA-A-17C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - 2 Pole - 25A, 240VAC/65VDC - Toggle Actuator - Series Trip - Short Delay - No Legend Plate - Solder Lug Terminals. RoHS: Compliant | 0 |
|
$109.4800 / $197.9900 | Buy Now |
|
Master Electronics | Circuit Breaker - 2 Pole - 25A, 240VAC/65VDC - Toggle Actuator - Series Trip - Short Delay - No Legend Plate - Solder Lug Terminals. RoHS: Compliant | 0 |
|
$109.4800 / $197.9900 | Buy Now |