Part Details for MS20253-2-0252 by MS Pins
Overview of MS20253-2-0252 by MS Pins
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1550-252MLC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, Iron-Core, SMD, 5452, CHIP, 5452, ROHS COMPLIANT | |
MLC1550-252MXB | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
MLC1550-252MXC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for MS20253-2-0252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 35 |
|
Buy Now |