-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.64mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS20659-165
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS20659-165
TE Connectivity
6.64mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for MS20659-165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS20659-165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
62612-2 | RING .164 12-10 AWG 0245 TPCRS | TE Connectivity | MS20659-165 vs 62612-2 |
1-696424-0 | TERMINAL,PIDG PVF2 R 12-10 1/2 | TE Connectivity | MS20659-165 vs 1-696424-0 |
160038 | SOLIS 12-10 R 10MM | TE Connectivity | MS20659-165 vs 160038 |
152681-1 | Ring Terminal, 6mm2 | TE Connectivity | MS20659-165 vs 152681-1 |
2-323683-1 | Ring Terminal, 6.64mm2 | TE Connectivity | MS20659-165 vs 2-323683-1 |
702145-000 | Ring Terminal, 6mm2 | TE Connectivity | MS20659-165 vs 702145-000 |
944773-000 | B-106-1803 | TE Connectivity | MS20659-165 vs 944773-000 |
327959 | BUDGET RECT 12-10 6 | TE Connectivity | MS20659-165 vs 327959 |
CC2649-000 | Ring Terminal, 6mm2 | TE Connectivity | MS20659-165 vs CC2649-000 |
2-322447-1 | BODY BRAZED RING 12-10 4 | TE Connectivity | MS20659-165 vs 2-322447-1 |