There are no models available for this part yet.
Overview of MS21097-08001 by MS Bolts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106124-A908001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 9HP+32S+1HP+9LP STB, Right Angle, Header. | |
10106139-A008001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, 10HDP+32S Press Fit Vertical Receptacle | |
10129383-908001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for MS21097-08001 by MS Bolts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 125 |
|
Buy Now |