There are no models available for this part yet.
Overview of MS21X14X4.5W by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS21X14X4.5W by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-MS21X14X4.5W-ND
|
DigiKey | FERRITE CORE SOLID 12.8MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
2200 In Stock |
|
$2.6461 / $4.8800 | Buy Now | |
DISTI #
MS21X14X4.5W
|
Avnet Americas | Ferrite Core Toroid Core 22.8mm 6.6mm General Application - Bag (Alt: MS21X14X4.5W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$2.5344 / $3.0294 | Buy Now |