Part Details for MS2210008 by Ametherm Inc
Overview of MS2210008 by Ametherm Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for MS2210008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | NTC THERMISTOR, 10OHM, THROUGH HOLE MOUNT | 12 |
|
$2.2500 / $4.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 124 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for MS2210008
MS2210008 CAD Models
MS2210008 Part Data Attributes
|
MS2210008
Ametherm Inc
Buy Now
Datasheet
|
Compare Parts:
MS2210008
Ametherm Inc
NTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMETHERM INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 23 mm | |
Package Length | 23 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Reference Standard | UL | |
Resistance | 10 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3100 K | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% | |
Working Voltage | 480 V |