Part Details for MS223-120K-1% by Caddock Electronics Inc
Overview of MS223-120K-1% by Caddock Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-120K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-120K2 | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS |
Price & Stock for MS223-120K-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-MS223-120K-1%
|
Mouser Electronics | Caddock | 0 |
|
$22.5900 / $27.1100 | Order Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 3W, 120000OHM, 800V, 1% +/-TOL, 50PPM/CEL, THROUGH HOLE MOUNT | 10 |
|
$6.0000 / $12.0000 | Buy Now |