There are no models available for this part yet.
Overview of MS24264R10B5PN-LC by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MS24264R10B5PN-LC by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CMS24264R10B5PN-LC-ND
|
DigiKey | CONN RCPT HSNG MALE 5POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1550 In Stock |
|
$26.2100 / $38.4800 | Buy Now | |
DISTI #
2266-MS24264R10B5PN-LC-ND
|
DigiKey | CONN RCPT HSNG MALE 5POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
73 In Stock |
|
$33.7700 / $36.6400 | Buy Now | |
DISTI #
538-MS24264R10B5PNLC
|
Mouser Electronics | Circular MIL Spec Connector 26500 5C 5#20 PI N RECP RoHS: Not Compliant | 0 |
|
$47.2000 / $58.5800 | Order Now | |
Onlinecomponents.com | Conn Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port RoHS: Compliant |
73 Partner Stock |
|
$31.1700 / $42.9100 | Buy Now | ||
DISTI #
CIMMS24264R10B5PN-LC
|
Interstate Connecting Components | 26500 WALL MT 5#20 PIN | 0 |
|
Buy Now | ||
DISTI #
CIMMS24264R10B5PN L/C
|
Interstate Connecting Components | MS24264R10B5PN-LC | 0 |
|
$31.2698 / $39.9559 | Buy Now | |
DISTI #
MS24264R10B5PN-LC
|
PEI Genesis | 26500 5C 5#20 PIN RECP | 0 |
|
Buy Now | ||
Master Electronics | Conn Circular PIN 5 POS Crimp ST Flange Mount 5 Terminal 1 Port RoHS: Compliant |
73 Partner Stock |
|
$31.1700 / $42.9100 | Buy Now |
CAD Models for MS24264R10B5PN-LC by Cinch Connectivity Solutions
Part Data Attributes for MS24264R10B5PN-LC by Cinch Connectivity Solutions
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-26500, COMPATIBLE CONTACT: M39029/31-241
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
ENVIRONMENT/FLUID/MOISTURE/VIBRATION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
10
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|