Part Details for MS24264R10B5SN by Cinch Connectivity Solutions
Overview of MS24264R10B5SN by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for MS24264R10B5SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMS24264R10B5SN-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1473 In Stock |
|
$31.9800 / $46.9600 | Buy Now |
DISTI #
538-MS24264R10B5SN
|
Mouser Electronics | Circular MIL Spec Connector 26500 5C 5#20 SKT RECP | 0 |
|
$46.0800 / $57.9500 | Order Now |
|
Onlinecomponents.com | Conn Cylindrical Circular SKT 5 POS Crimp ST Flange Mount 5 Terminal 1 Port RoHS: Compliant | 0 |
|
$16.6300 / $21.8400 | Buy Now |
DISTI #
CIMMS24264R10B5SN
|
Interstate Connecting Components | SQ FLANGE RECEPTACLE BAYONET C | 0 |
|
$46.2333 / $59.0759 | Buy Now |
DISTI #
MS24264R10B5SN
|
PEI Genesis | 26500 5C 5#20 SKT RECP | 0 |
|
Buy Now |
Part Details for MS24264R10B5SN
MS24264R10B5SN CAD Models
MS24264R10B5SN Part Data Attributes
|
MS24264R10B5SN
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24264R10B5SN
Cinch Connectivity Solutions
CONN RCPT FMALE 5POS GOLD CRIMP
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26500 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |