Part Details for MS24264R12B12P6-LC by Cinch Connectivity Solutions
Overview of MS24264R12B12P6-LC by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24264R12B12P6-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-MS24264R12B12P6L
|
Mouser Electronics | Circular MIL Spec Connector 26500 12C 12#20 PIN RECP RoHS: Not Compliant | 4 |
|
$36.1000 / $49.8500 | Buy Now |
DISTI #
CIMMS24264R12B12P6-LC
|
Interstate Connecting Components | 26500 WALL MT 12#20 PIN | 0 |
|
Buy Now |
Part Details for MS24264R12B12P6-LC
MS24264R12B12P6-LC CAD Models
MS24264R12B12P6-LC Part Data Attributes
|
MS24264R12B12P6-LC
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24264R12B12P6-LC
Cinch Connectivity Solutions
MIL Series Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |