Part Details for MS24264R14B15P6 by Cinch Connectivity Solutions
Overview of MS24264R14B15P6 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for MS24264R14B15P6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS24264R14B15P6C-ND
|
DigiKey | MS24264R14B15P6 Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$30.0100 / $37.7700 | Buy Now |
DISTI #
CMS24264R14B15P6-ND
|
DigiKey | CONN RCPT MALE 15POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
538-MS24264R14B15P6
|
Mouser Electronics | Circular MIL Spec Connector 26500 15C 15#20 PIN RECP | 23 |
|
$45.7800 / $59.4800 | Buy Now |
DISTI #
CIMMS24264R14B15P6
|
Interstate Connecting Components | SQ FLANGE RECEPTACLE BAYONET C | 0 |
|
$53.8151 / $64.6180 | Buy Now |
Part Details for MS24264R14B15P6
MS24264R14B15P6 CAD Models
MS24264R14B15P6 Part Data Attributes
|
MS24264R14B15P6
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24264R14B15P6
Cinch Connectivity Solutions
MIL Series Connector, 15 Contact(s), Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-26500, LOW PROFILE, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |