Part Details for MS24264R14B15S6 by Cinch Connectivity Solutions
Overview of MS24264R14B15S6 by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Price & Stock for MS24264R14B15S6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8344
|
Newark | 26500 15C 15 20 Skt Recp/Cinch/Cinch Connectivity Solutions |Cinch Connectivity Solutions MS24264R14B15S6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0700 / $61.0400 | Buy Now |
DISTI #
CMS24264R14B15S6-ND
|
DigiKey | CONN RCPT FMALE 15POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
282 In Stock |
|
$46.1200 / $67.7100 | Buy Now |
DISTI #
538-MS24264R14B15S6
|
Mouser Electronics | Circular MIL Spec Connector 26500 15C 15#20 SKT RECP | 0 |
|
$94.4900 / $110.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0593 / $0.0903 | Buy Now |
DISTI #
CIMMS24264R14B15S6
|
Interstate Connecting Components | SQ FLANGE REC 15#20 S 26500 BAYONET | 0 |
|
$52.4594 / $67.1480 | Buy Now |
DISTI #
MS24264R14B15S6
|
PEI Genesis | 26500 15C 15#20 SKT RECP | 0 |
|
Buy Now |
Part Details for MS24264R14B15S6
MS24264R14B15S6 CAD Models
MS24264R14B15S6 Part Data Attributes
|
MS24264R14B15S6
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24264R14B15S6
Cinch Connectivity Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26500, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 15 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 18 | |
Other Description | SQUARE FLANGE RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | 6 | |
Shell Finish | ANODIZED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |