Part Details for MS24264R14B15SN by Cinch Connectivity Solutions
Overview of MS24264R14B15SN by Cinch Connectivity Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS24264R14B15SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMS24264R14B15SN-ND
|
DigiKey | CONN RCPT FMALE 15POS GOLD CRIMP Min Qty: 1 Lead time: 23 Weeks Container: Bulk MARKETPLACE PRODUCT |
327 In Stock |
|
$44.2100 / $64.9000 | Buy Now |
DISTI #
538-MS24264R14B15SN
|
Mouser Electronics | Circular MIL Spec Connector MIL-C-26500 15#20 SKT RECP | 4 |
|
$85.3200 / $115.9200 | Buy Now |
|
Onlinecomponents.com | Conn Cylindrical Circular SKT 15 POS Crimp ST Flange Mount 15 Terminal 1 Port RoHS: Compliant | 0 |
|
$0.0593 / $0.0903 | Buy Now |
|
Quest Components | 8 |
|
$96.7680 / $107.5200 | Buy Now | |
DISTI #
CIMMS24264R14B15SN
|
Interstate Connecting Components | SQ FLANGE RECEPTACLE 26500 | 0 |
|
$52.5506 / $67.1480 | Buy Now |
DISTI #
MS24264R14B15SN
|
PEI Genesis | MIL-C-26500 15#20 SKT RECP Min Qty: 1 | 1 |
|
$90.7500 | Buy Now |
Part Details for MS24264R14B15SN
MS24264R14B15SN CAD Models
MS24264R14B15SN Part Data Attributes
|
MS24264R14B15SN
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS24264R14B15SN
Cinch Connectivity Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Environmental Characteristics | ENVIRONMENT RESISTANT; FLUID RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |